6N138S-V
vs
6N138S-TA-L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
TTL COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
300%
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Response Time-Max |
0.000035 s
|
0.000035 s
|
Response Time-Nom |
0.000008 ns
|
0.00001 ns
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2016-04-11
|
Packing Method |
|
TR
|
|
|
|
Compare 6N138S-V with alternatives
Compare 6N138S-TA-L with alternatives