7113-RC
vs
40395-LF1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
25 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Approvals |
UL
|
|
DC Resistance-Max |
0.075 Ω
|
0.063 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
20.32 mm
|
18.03 mm
|
Inductance |
1700 µH
|
820 µH
|
Length |
20.32 mm
|
21.3 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
105 °C
|
115 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Rated Current |
2 A
|
2 A
|
Width |
13.97 mm
|
21.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
|
|
|
Compare 7113-RC with alternatives
Compare 40395-LF1 with alternatives