72V255LA10PFG
vs
72V255LA10PF9
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TQFP
|
QFP
|
Package Description |
GREEN, PLASTIC, TQFP-64
|
TQFP-64
|
Pin Count |
64
|
64
|
Manufacturer Package Code |
PNG64
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Date Of Intro |
1994-01-01
|
|
Access Time-Max |
6.5 ns
|
6.5 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
100 MHz
|
|
Cycle Time |
10 ns
|
10 ns
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e0
|
Length |
14 mm
|
14 mm
|
Memory Density |
147456 bit
|
147456 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX18
|
8KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP64,.66SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.02 A
|
|
Supply Current-Max |
0.055 mA
|
0.055 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 72V255LA10PFG with alternatives
Compare 72V255LA10PF9 with alternatives