72V3643L10PF vs IDT72V3643L10PFG8 feature comparison

72V3643L10PF Integrated Device Technology Inc

Buy Now Datasheet

IDT72V3643L10PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description TQFP-128 LFQFP,
Pin Count 128 128
Manufacturer Package Code PK128
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 6.5 ns
Additional Feature EASILY EXPANDABLE IN DEPTH AND WIDTH EASILY EXPANDABLE IN DEPTH AND WIDTH
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns 10 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 1KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.001 A
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 9 1

Compare 72V3643L10PF with alternatives

Compare IDT72V3643L10PFG8 with alternatives