74AHC14PW,118
vs
TC74VHC14FT(EK2,M)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TOSHIBA CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
PLASTIC, TSSOP-14
|
TSSOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1999-01-12
|
|
Samacsys Manufacturer |
Nexperia
|
Toshiba
|
Family |
AHC
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
20.5 ns
|
18.5 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74AHC14PW,118 with alternatives
-
74AHC14PW,118 vs TC74VHC14FT(EL,M)
-
74AHC14PW,118 vs MC74VHC14DTR2
-
74AHC14PW,118 vs 74VHC14FT
-
74AHC14PW,118 vs SN74AHC14PWR
-
74AHC14PW,118 vs 74AHC14PW-Q100,118
-
74AHC14PW,118 vs 74VHC14MTC
-
74AHC14PW,118 vs MC74VHC14DTG
-
74AHC14PW,118 vs 74VHC14MTC_NL
-
74AHC14PW,118 vs MC74VHC14DT
Compare TC74VHC14FT(EK2,M) with alternatives
-
TC74VHC14FT(EK2,M) vs TC74VHC14FT(EL,M)
-
TC74VHC14FT(EK2,M) vs MC74VHC14DTR2
-
TC74VHC14FT(EK2,M) vs 74VHC14FT
-
TC74VHC14FT(EK2,M) vs SN74AHC14PWR
-
TC74VHC14FT(EK2,M) vs 74AHC14PW-Q100,118
-
TC74VHC14FT(EK2,M) vs 74VHC14MTC
-
TC74VHC14FT(EK2,M) vs MC74VHC14DTG
-
TC74VHC14FT(EK2,M) vs 74VHC14MTC_NL
-
TC74VHC14FT(EK2,M) vs MC74VHC14DT