74AUP1G07GF/S500,132
vs
74LVC1G34GF,132
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Package Description |
VSON,
|
1 X 1 X 0.50 MM PITCH, PLASTIC, SOT-891, XSON-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AUP/ULP/V
|
LVC/LCX/Z
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
Length |
1 mm
|
1 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Propagation Delay (tpd) |
20.7 ns
|
20.8 ns
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT891
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74AUP1G07GF/S500,132 with alternatives
-
74AUP1G07GF/S500,132 vs 74AUP2G34GN,132
-
74AUP1G07GF/S500,132 vs SN74AUP1G34YEPR
-
74AUP1G07GF/S500,132 vs 74AUP1G07GF/S500
-
74AUP1G07GF/S500,132 vs 935279025132
-
74AUP1G07GF/S500,132 vs 74AUP1G17GM,115
-
74AUP1G07GF/S500,132 vs 935291737132
-
74AUP1G07GF/S500,132 vs 935291729132
-
74AUP1G07GF/S500,132 vs NC7SP17P5X
-
74AUP1G07GF/S500,132 vs 74AUP1G07GX,125
Compare 74LVC1G34GF,132 with alternatives
-
74LVC1G34GF,132 vs 74LVC1G34GF
-
74LVC1G34GF,132 vs 74AUP2G34GN,132
-
74LVC1G34GF,132 vs SN74AUP1G34YEPR
-
74LVC1G34GF,132 vs 74AUP1G07GF/S500
-
74LVC1G34GF,132 vs 935279025132
-
74LVC1G34GF,132 vs 74AUP1G17GM,115
-
74LVC1G34GF,132 vs 935291737132
-
74LVC1G34GF,132 vs 935291729132
-
74LVC1G34GF,132 vs NC7SP17P5X