74LCX16245MTD
vs
74LVT162245BDL,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SSOP
|
Package Description |
6.10 MM, MO-153ED, TSSOP-48
|
PLASTIC, SOT-370-1, SSOP3-48
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
|
SOT370-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
5V TOLERANT INPUTS AND OUTPUTS
|
WITH DIRECTION CONTROL
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
15.875 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.064 A
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
SSOP48,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
RAIL
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
4.5 ns
|
3.5 ns
|
Propagation Delay (tpd) |
5.4 ns
|
3.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.1 mm
|
7.5 mm
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
4 Weeks
|
Power Supply Current-Max (ICC) |
|
6 mA
|
|
|
|
Compare 74LCX16245MTD with alternatives
Compare 74LVT162245BDL,112 with alternatives
-
74LVT162245BDL,112 vs 74LVT162245BDL
-
74LVT162245BDL,112 vs 74LVC16245ADGG,118
-
74LVT162245BDL,112 vs 74LVCH16245AEV,157
-
74LVT162245BDL,112 vs 74LVCH16245ADL,118
-
74LVT162245BDL,112 vs 74LVT162245BDL,118
-
74LVT162245BDL,112 vs 74LVTH16245BDL,112
-
74LVT162245BDL,112 vs 74LVCH16245ADGG,51
-
74LVT162245BDL,112 vs 74LVCH16245ADL
-
74LVT162245BDL,112 vs 74LVC16245AEV,118