74LVT16374AEV,151
vs
74LVT16374AEV/G,51
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA, BGA56,6X10,25
|
VFBGA, BGA56,6X10,25
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT702-1
|
SOT702-1
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PBGA-B56
|
R-PBGA-B56
|
Length |
7 mm
|
7 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
150000000 Hz
|
150000000 Hz
|
Max I(ol) |
0.064 A
|
0.064 A
|
Moisture Sensitivity Level |
2
|
3
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA56,6X10,25
|
BGA56,6X10,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TRAY
|
TR
|
Prop. Delay@Nom-Sup |
5 ns
|
5 ns
|
Propagation Delay (tpd) |
5.6 ns
|
5.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVT16374AEV,151 with alternatives
-
74LVT16374AEV,151 vs 74LVT16374AEV,118
-
74LVT16374AEV,151 vs 74LVT16374AEV,157
-
74LVT16374AEV,151 vs 935271933157
-
74LVT16374AEV,151 vs 74LVT16374AEV
-
74LVT16374AEV,151 vs SN74LVTH16374KR
-
74LVT16374AEV,151 vs 935271933151
-
74LVT16374AEV,151 vs SN74LVTH16374ZQLR
-
74LVT16374AEV,151 vs SN74LVTH16374GQLR
Compare 74LVT16374AEV/G,51 with alternatives
-
74LVT16374AEV/G,51 vs 74LVT16374AEV,118
-
74LVT16374AEV/G,51 vs 74LVT16374AEV,157
-
74LVT16374AEV/G,51 vs 935271933157
-
74LVT16374AEV/G,51 vs 74LVT16374AEV
-
74LVT16374AEV/G,51 vs SN74LVTH16374KR
-
74LVT16374AEV/G,51 vs 935271933151
-
74LVT16374AEV/G,51 vs SN74LVTH16374ZQLR
-
74LVT16374AEV/G,51 vs SN74LVTH16374GQLR