74LVTH573MSA vs SN74LVT573DBLE feature comparison

74LVTH573MSA Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVT573DBLE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description 5.30 MM, MO-150, SSOP-20 SSOP, SOP20,.25
Pin Count 20 20
Manufacturer Package Code 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 373 BROADSIDE VERSION OF 373
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method RAIL TR
Prop. Delay@Nom-Sup 4.4 ns 4.3 ns
Propagation Delay (tpd) 5 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 12 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74LVTH573MSA with alternatives

Compare SN74LVT573DBLE with alternatives