74VHCT125BQ,115
vs
74VHCT126BQ,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
QFN
|
QFN
|
Package Description |
DHVQFN-14
|
VQCCN,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT762-1
|
SOT762-1
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AHCT/VHCT/VT
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
9.5 ns
|
9.5 ns
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74VHCT125BQ,115 with alternatives
-
74VHCT125BQ,115 vs 935289626115
-
74VHCT125BQ,115 vs 74VHCT126BQ-Q100X
-
74VHCT125BQ,115 vs 74AHCT125PW,118
-
74VHCT125BQ,115 vs 74AHCT125PW
-
74VHCT125BQ,115 vs 74AHCT126BQ,115
-
74VHCT125BQ,115 vs 935298426115
-
74VHCT125BQ,115 vs 935289622115
-
74VHCT125BQ,115 vs 74AHCT126BQ-Q100,1
-
74VHCT125BQ,115 vs 935303189115
Compare 74VHCT126BQ,115 with alternatives
-
74VHCT126BQ,115 vs 935289626115
-
74VHCT126BQ,115 vs 74VHCT126BQ-Q100X
-
74VHCT126BQ,115 vs 74AHCT125PW,118
-
74VHCT126BQ,115 vs 74AHCT125PW
-
74VHCT126BQ,115 vs 74AHCT126BQ,115
-
74VHCT126BQ,115 vs 935298426115
-
74VHCT126BQ,115 vs 935289622115
-
74VHCT126BQ,115 vs 74AHCT126BQ-Q100,1
-
74VHCT126BQ,115 vs 935303189115