768161332GTR vs 768161332GSP feature comparison

768161332GTR CTS Corporation

Buy Now Datasheet

768161332GSP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 3300 Ω 3300 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TUBE
Rated Power Dissipation (P) 2.3 W 2.3 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
Package Description CHIP
Construction Solid
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 768
Operating Temperature-Max 125 °C
Package Height 1.6 mm
Package Length 11.18 mm
Package Width 5.59 mm
Resistance 3300 Ω
Series 768(BUSSED)
Terminal Finish Tin/Lead (Sn/Pb)

Compare 768161332GTR with alternatives

Compare 768161332GSP with alternatives