7711-0101-HB
vs
7701-0101-HC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
C-TYPE CIRCUIT
|
C-TYPE CIRCUIT
|
Capacitance |
2500 µF
|
2500 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
15.8 mm
|
15.8 mm
|
Insertion Loss-Max |
40 dB
|
40 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e3
|
e3
|
Length |
46.66 mm
|
28.37 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Rated Current |
5 A
|
5 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7711-0101-HB with alternatives
Compare 7701-0101-HC with alternatives