8-215570-6 vs 1-215570-6 feature comparison

8-215570-6 TE Connectivity

Buy Now Datasheet

1-215570-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature MICRO-MATCH MICRO-MATCH
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.201 inch 0.201 inch
Body Depth 0.2 inch 0.2 inch
Body Length 0.937 inch 0.937 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types RIBBON RIBBON
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style DUAL PRONG DUAL PRONG
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N 4.8928 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color RED RED
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 1.5A 1.5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 2 FRICTION LOCK FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO NO
Plating Thickness 196.85u inch 196.85u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1.5 A 1.5 A
Rated Voltage 100 V 100 V
Reference Standard UL UL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 28 AWG
Withdrawl Force-Min 1.0008 N 1.0008 N
Base Number Matches 2 2
Factory Lead Time 27 Weeks, 6 Days