800-80-049-20-004101
vs
169-4-049-0-T-LS0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
MPE GARRY GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.087 inch
|
Body Depth |
0.177 inch
|
0.236 inch
|
Body Length |
4.9 inch
|
3.858 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
700VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
49
|
49
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 800-80-049-20-004101 with alternatives
Compare 169-4-049-0-T-LS0 with alternatives