801-007-16NF6-4PA
vs
2M801-007-16M6-4PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Quantities
4
4
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
150
95
Other Description
PLUG WITH ANTI-DECOUPLING SPRING
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
F
Shell Finish
CADMIUM CHROMATE PLATED
ELECTROLESS NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
6
6
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
6-4
6-4
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare 801-007-16NF6-4PA with alternatives
Compare 2M801-007-16M6-4PF with alternatives