805-003-01ZC23-22BA vs 805-003-01C23-22BB feature comparison

805-003-01ZC23-22BA Glenair Inc

Buy Now Datasheet

805-003-01C23-22BB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999 STANDARD : MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A B
Shell Finish ZINC COBALT BLACK CHROMATE ANODIZED BLACK
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 23-22 23-22
Base Number Matches 1 1

Compare 805-003-01ZC23-22BA with alternatives

Compare 805-003-01C23-22BB with alternatives