8102402VA vs IDT6167SA20PG feature comparison

8102402VA Harris Semiconductor

Buy Now Datasheet

IDT6167SA20PG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description , 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 20 ns
JESD-30 Code R-GDIP-T18 R-PDIP-T20
Memory Density 4096 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 1
Number of Functions 1 1
Number of Terminals 18 20
Number of Words 1024 words 16384 words
Number of Words Code 1000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX4 16KX1
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
JESD-609 Code e3
Length 26.162 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Code DIP
Seated Height-Max 4.191 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 8102402VA with alternatives

Compare IDT6167SA20PG with alternatives