8102402VA vs MBM10480A-8CV feature comparison

8102402VA Harris Semiconductor

Buy Now Datasheet

MBM10480A-8CV FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FUJITSU SEMICONDUCTOR AMERICA INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 8 ns
JESD-30 Code R-GDIP-T18 R-CQCC-N20
Memory Density 4096 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 1
Number of Functions 1 1
Number of Terminals 18 20
Number of Words 1024 words 16384 words
Number of Words Code 1000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 55 °C
Operating Temperature-Min -55 °C
Organization 1KX4 16KX1
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 2 2
Part Package Code QLCC
Pin Count 20
Length 10.8 mm
Number of Ports 1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Code QCCN
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 7.24 mm

Compare 8102402VA with alternatives

Compare MBM10480A-8CV with alternatives