86092325313755ELF
vs
86092325313H55000E1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: DIN 41612
|
STANDARD: DIN 41612
|
Body Breadth |
0.339 inch
|
|
Body Length |
2.126 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Finish Termination |
MATTE TIN
|
TIN LEAD OVER NICKEL
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
YES
|
YES
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
400 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.9452 N
|
|
Insulation Resistance |
1000000000000 Ω
|
|
Insulator Color |
GRAY
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 86092325313755ELF with alternatives
Compare 86092325313H55000E1 with alternatives