88069-2001AN-H1 vs 1571325000 feature comparison

88069-2001AN-H1 Aces Electronics Co Ltd

Buy Now Datasheet

1571325000 W+P Products GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACES ELECTRONICS CO LTD W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option FITTING NAIL
Body Breadth 0.15 inch 0.197 inch
Body Depth 0.126 inch 0.386 inch
Body Length 2.106 inch 1.6 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 55 mΩ 20 mΩ
Dielectric Withstanding Voltage 300VAC V 1000VDC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Pitch 0.02 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.191 mm 5.0038 mm
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 32
Base Number Matches 1 1
Contact Style SQ PIN-SKT
Insulator Material POLYETHYLENE
Mating Contact Row Spacing 0.1 inch

Compare 88069-2001AN-H1 with alternatives

Compare 1571325000 with alternatives