891-002-21PS-0C1-12T vs 891-001-21PS-2B7-18 feature comparison

891-002-21PS-0C1-12T Glenair Inc

Buy Now Datasheet

891-001-21PS-2B7-18 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WIRE LENGTH: 12 INCH STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 891-002-21PS-0C1-12T with alternatives

Compare 891-001-21PS-2B7-18 with alternatives