89885-311 vs 11HR-8M-P-N feature comparison

89885-311 Amphenol FCi

Buy Now Datasheet

11HR-8M-P-N JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI J S T MFG CO LTD
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (150) Tin (Sn)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature TOP ENTRY
Body Breadth 0.161 inch
Body Depth 0.406 inch
Contact Finish Mating TIN
Contact Material COPPER ALLOY
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 89885-311 with alternatives

Compare 11HR-8M-P-N with alternatives