89885-311 vs 5025841176 feature comparison

89885-311 Amphenol FCi

Buy Now Datasheet

5025841176 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (150) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 2
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 89885-311 with alternatives

Compare 5025841176 with alternatives