89885-311 vs SSM-111-L-SV-LC-K-TR feature comparison

89885-311 Amphenol FCi

Buy Now Datasheet

SSM-111-L-SV-LC-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (150) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (10)
Contact Material PHOSPHOR BRONZE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A

Compare 89885-311 with alternatives

Compare SSM-111-L-SV-LC-K-TR with alternatives