9-1393239-8 vs G8P-1C4TP24VDC feature comparison

9-1393239-8 TE Connectivity

Buy Now Datasheet

G8P-1C4TP24VDC OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 16.8 V
Coil Power 400 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 1440 Ω
Coil Voltage(DC)-Max 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact (AC) Max Rating R Load 16A@400VAC
Contact Current(AC)-Max 16 A
Contact Current(DC)-Max 16 A
Contact (DC) Max Rating R Load 2A@24VDC
Contact Voltage(AC)-Max 400 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 6000 Cycle(s)
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT
Number of Terminals 8
Operate Time 8 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard BEAB; CSA; UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms
Sealing RT2
Surface Mount NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT
Weight 14 g
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare 9-1393239-8 with alternatives

Compare G8P-1C4TP24VDC with alternatives