9-1437586-1
vs
SD08H1SK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Sealing |
TAPE SEALED
|
TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
HTS Code |
|
8536.50.90.65
|
Actuator Length |
|
0.01 inch
|
Actuator Material |
|
POLYAMIDE
|
Actuator Type |
|
EXTENDED TYPE
|
Additional Feature |
|
APPROVAL: UL
|
Body Breadth |
|
6.68 mm
|
Body Color |
|
BLACK
|
Body Height |
|
3.7 mm
|
Body Length or Diameter |
|
21.79 mm
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
GOLD
|
Contact Current(DC)-Max |
|
0.1 A
|
Contact (DC) Max Rating R Load |
|
0.1A@25VDC
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
25 V
|
Dielectric Withstand Volts |
|
500VRMS V
|
Electrical Life |
|
2000 Cycle(s)
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYPHTHALAMIDE
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYPHTHALAMIDE
|
JESD-609 Code |
|
e0
|
Number of Positions |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Hole Count |
|
16
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Length |
|
0.126 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 9-1437586-1 with alternatives
Compare SD08H1SK with alternatives