9011-18321CPL1 vs 204-1-022-0-HTF-LS0 feature comparison

9011-18321CPL1 Oupiin

Buy Now Datasheet

204-1-022-0-HTF-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.335 inch 0.087 inch
Body Depth 0.598 inch 0.209 inch
Body Length 2.126 inch 1.116 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.118 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 32 22
Base Number Matches 1 1
Contact Finish Termination TIN
Contact Pattern RECTANGULAR

Compare 9011-18321CPL1 with alternatives

Compare 204-1-022-0-HTF-LS0 with alternatives