91-21SUGC/S400-A4/TR7 vs 91-21SUGC/S400-A4/F10 feature comparison

91-21SUGC/S400-A4/TR7 Everlight Electronics Co Ltd

Buy Now Datasheet

91-21SUGC/S400-A4/F10 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 14 Weeks
Color BRILLIANT GREEN BRILLIANT GREEN
Color@Wavelength Blue-Green Blue-Green
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 4.3 V 4.3 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2300.0 mcd 2300.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.7 mm 2.7 mm
Packing Method TR BULK
Peak Wavelength 518 nm 518 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.9 mm 1.9 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 25 deg 25 deg
Base Number Matches 1 1

Compare 91-21SUGC/S400-A4/TR7 with alternatives

Compare 91-21SUGC/S400-A4/F10 with alternatives