9100-3-220-05 vs M20-976H2022 feature comparison

9100-3-220-05 Methode Electronics Inc

Buy Now Datasheet

M20-976H2022 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC HARWIN PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.22 inch 0.2 inch
Body Depth 0.255 inch 0.1 inch
Body Length 1.99 inch 2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL GOLD
Contact Finish Termination TIN LEAD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 1.4734 N
Insulation Resistance 5000000000 Ω 1000000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE TEREPHTALATE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.09 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N .278 N
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature APPLICATION: PROGRAMMING CONNECTOR
Durability 300 Cycles

Compare 9100-3-220-05 with alternatives

Compare M20-976H2022 with alternatives