914CE3-AQ
vs
912CE2-AQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
|
Actuator Travel |
4.8 mm
|
4.8 mm
|
Actuator Type |
STEEL ROLLER
|
STEEL ROLLER
|
Body Breadth |
16 mm
|
16 mm
|
Body Height |
43.99 mm
|
43.99 mm
|
Body Length or Diameter |
40.01 mm
|
40.01 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
12.01 N
|
12.01 N
|
Pre-Travel-Max |
1.8 mm
|
1.8 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
CONNECTOR
|
CONNECTOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 914CE3-AQ with alternatives
Compare 912CE2-AQ with alternatives