9230-46 vs 9130-46 feature comparison

9230-46 Bourns Inc

Buy Now Datasheet

9130-46 Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Flame Retardant Coat Flame Retardant
Core Material IRON FERRITE
DC Resistance 2.7 Ω 2.7 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.508 mm 0.508 mm
Lead Length 25.4 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.21 A 0.155 A
Self Resonance Frequency 40 MHz 40 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 10% 10%
Base Number Matches 3 2
Package Description AXIAL LEADED

Compare 9230-46 with alternatives

Compare 9130-46 with alternatives