9230-46 vs AM20-120K feature comparison

9230-46 Bourns Inc

Buy Now Datasheet

AM20-120K Allied Components International

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Flame Retardant Coat Molded
Core Material IRON
DC Resistance 2.7 Ω 2.7 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.508 mm 0.51 mm
Lead Length 25.4 mm 26.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.21 A 0.16 A
Self Resonance Frequency 40 MHz 40 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 10% 10%
Base Number Matches 3 3

Compare 9230-46 with alternatives

Compare AM20-120K with alternatives