934063583135 vs BC856BS-TP-HF feature comparison

934063583135 Nexperia

Buy Now Datasheet

BC856BS-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G6
Collector-Emitter Voltage-Max 65 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare 934063583135 with alternatives

Compare BC856BS-TP-HF with alternatives