934443501
vs
2-2600030-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
POLARIZATION AVAILABLE
|
|
Body Breadth |
0.807 inch
|
|
Body Depth |
2.34 inch
|
|
Body Length |
0.816 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Gender |
FEMALE
|
|
Contact Style |
RND PIN-SKT
|
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
13 A
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
4
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Terminal Pitch |
|
4.5 mm
|
|
|
|
Compare 2-2600030-4 with alternatives