935268456115
vs
74LVC1G04GW,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-353
|
TSSOP
|
Package Description |
TSSOP,
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2.05 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
9.5 ns
|
9.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT353-1
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
5.5 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 935268456115 with alternatives
Compare 74LVC1G04GW,125 with alternatives
-
74LVC1G04GW,125 vs 74LVC1G06GW
-
74LVC1G04GW,125 vs NC7SZ05M5
-
74LVC1G04GW,125 vs NC7SZ14M5X
-
74LVC1G04GW,125 vs NC7SZ04M5
-
74LVC1G04GW,125 vs NC7SZ04M5X
-
74LVC1G04GW,125 vs 935268595115
-
74LVC1G04GW,125 vs 74LVC1G14GW,125
-
74LVC1G04GW,125 vs NC7SZ14P5
-
74LVC1G04GW,125 vs 935266680115