940-004M18-35S
vs
942-005MF-35PN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Factory Lead Time |
1 Week
|
|
Additional Feature |
STANDARD: MIL-C-38999
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style |
PLUG-RECEPTACLE
|
RECEPTACLE-PLUG
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE-MALE
|
MALE-FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
BAYONET
|
SNAP-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINIUM ALLOY
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
4
|
2
|
Manufacturer Series |
|
94
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare 940-004M18-35S with alternatives
Compare 942-005MF-35PN with alternatives