9504-9113-009
vs
9230-1553-019
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APPLIED ENGINEERING PRODUCTS
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
INSERTION LOSS MAX AT 26 GHZ
|
CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.07 dB
|
0.07 dB
|
Insulator Color |
WHITE
|
WHITE
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
2
|
2
|
Body Depth |
|
0.83 inch
|
Mounting Type |
|
CABLE AND PANEL
|
Shell Finish |
|
GOLD
|
Termination Type |
|
CLAMP
|
VSWR |
|
1.4
|
|
|
|
Compare 9504-9113-009 with alternatives
Compare 9230-1553-019 with alternatives