A0800WR-S-02
vs
DF1BA-2EP-2.5RC(01)
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SOLDER HOLDING POSTS
|
|
Body Breadth |
0.067 inch
|
0.319 inch
|
Body Depth |
0.108 inch
|
0.728 inch
|
Body Length |
0.15 inch
|
0.531 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
30 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
200VAC V
|
650VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
BEIGE
|
WHITE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.031 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING MECH
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-35 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
0.7874 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PACKAGING 100 PIECES PER BAG
|
Contact Design |
|
PREASSEM CONN
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
4.3924 N
|
Polarization Key |
|
HOUSING SIDE
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
30 AWG
|
Withdrawl Force-Min |
|
.4448 N
|
|
|
|
Compare A0800WR-S-02 with alternatives
Compare DF1BA-2EP-2.5RC(01) with alternatives