A131T11TXZQ vs A131P32Y5ZG feature comparison

A131T11TXZQ Electro Switch Corporation

Buy Now Datasheet

A131P32Y5ZG Electro Switch Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELECTRO SWITCH CORP ELECTRO SWITCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Finish BRIGHT CHROME CHROME
Actuator Length 0.468 inch 0.448 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 6.604 mm 6.604 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.468 inch 0.437 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COIN SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@28VDC 6A@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COIN SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.156 inch 0.156 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.5VA@28VDC
End Contact Plating GOLD OVER NICKEL

Compare A131T11TXZQ with alternatives

Compare A131P32Y5ZG with alternatives