A14100BP-1BG313C
vs
A14100A-2RQG208I
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
PLASTIC, BGA-313
|
HFQFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
MAX 228 I/OS
|
|
Clock Frequency-Max |
125 MHz
|
150 MHz
|
Combinatorial Delay of a CLB-Max |
4.8 ns
|
2.3 ns
|
JESD-30 Code |
S-PBGA-B313
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
|
Length |
35 mm
|
28 mm
|
Number of CLBs |
1377
|
1377
|
Number of Equivalent Gates |
10000
|
10000
|
Number of Inputs |
228
|
|
Number of Logic Cells |
1377
|
|
Number of Outputs |
228
|
|
Number of Terminals |
313
|
208
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1377 CLBS, 10000 GATES
|
1377 CLBS, 10000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
IBGA
|
HFQFP
|
Package Equivalence Code |
BGA313,25X25,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.52 mm
|
4.1 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
35 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare A14100BP-1BG313C with alternatives
Compare A14100A-2RQG208I with alternatives