A3515LUA
vs
A1321ELHLT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
1.52 mm
|
1.97 mm
|
Body Height |
5.11 mm
|
0.81 mm
|
Body Length or Diameter |
4.1 mm
|
2.92 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Magnetic Field Range-Max |
25 mT
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Package Description |
|
TO-236
|
Additional Feature |
|
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
Linearity (%) |
|
1.5 %
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
3
|
Operating Current-Max |
|
8 mA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
-1.5 mA
|
Output Range |
|
0.20-4.70V
|
Output Type |
|
ANALOG VOLTAGE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-236
|
Resistance |
|
1.5 Ω
|
Sensitivity (mV/G) |
|
5 mV/G
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
|
|
|
Compare A3515LUA with alternatives
Compare A1321ELHLT with alternatives