A3A-20DA-2SV(71)
vs
2RS2BR-20-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.157 inch
0.193 inch
Body Depth
0.169 inch
0.197 inch
Body Length
0.787 inch
0.798 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN ON CU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - Copper (Cu)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BROWN
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
4.6482 mm
Plating Thickness
7.87u inch
Reference Standard
UL
UL, CSA
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
20
20
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Length
0.094 inch
Withdrawl Force-Min
.7784 N
Compare A3A-20DA-2SV(71) with alternatives
Compare 2RS2BR-20-T with alternatives