A54SX72A-1CQ208
vs
A54SX72A-CQ208
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CERAMIC, QFP-208
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
72000 TYPICAL GATES AVAILABLE
|
72000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
250 MHz
|
217 MHz
|
Combinatorial Delay of a CLB-Max |
1.3 ns
|
1.5 ns
|
JESD-30 Code |
S-CQFP-F208
|
S-CQFP-F208
|
Length |
29.21 mm
|
29.21 mm
|
Number of CLBs |
6036
|
6036
|
Number of Equivalent Gates |
108000
|
108000
|
Number of Inputs |
171
|
171
|
Number of Logic Cells |
6036
|
6036
|
Number of Outputs |
171
|
171
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
6036 CLBS, 108000 GATES
|
6036 CLBS, 108000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
TPAK208,2.9SQ,20
|
TPAK208,2.9SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.3 mm
|
3.3 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
29.21 mm
|
Base Number Matches |
4
|
8
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare A54SX72A-1CQ208 with alternatives
Compare A54SX72A-CQ208 with alternatives