A750EK337M0EAAE007 vs FP-2R5RE331M-S8R feature comparison

A750EK337M0EAAE007 KEMET Corporation

Buy Now Datasheet

FP-2R5RE331M-S8R Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Leakage Current 0.5 mA 0.5 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 280 mA 560 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare A750EK337M0EAAE007 with alternatives

Compare FP-2R5RE331M-S8R with alternatives