AB-RTCMC-32.768KHZ-EOZ9-S3-H-B-T
vs
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Part Package Code |
DFN
|
DFN
|
Package Description |
VSON,
|
VSON, SOLCC10,.1,32
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(I2C)
|
SERIAL(I2C)
|
JESD-30 Code |
R-PDSO-N10
|
R-PDSO-N10
|
JESD-609 Code |
e4
|
e4
|
Length |
3.7 mm
|
3.7 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
10
|
10
|
Number of Timers |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.4 V
|
1.4 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
2.5 mm
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
4
|
Samacsys Manufacturer |
|
ABRACON
|
Interrupt Capability |
|
Y
|
Package Equivalence Code |
|
SOLCC10,.1,32
|
Qualification Status |
|
Not Qualified
|
Time-Min |
|
SECONDS
|
Volatile |
|
NO
|
|
|
|
Compare AB-RTCMC-32.768KHZ-EOZ9-S3-H-B-T with alternatives
Compare AB-RTCMC-32.768KHZ-EOZ9-S3-D-B with alternatives