ABS07-32.768KHZ-9-1-T vs ABS10-32.768KHZ-1-T feature comparison

ABS07-32.768KHZ-9-1-T Abracon Corporation

Buy Now Datasheet

ABS10-32.768KHZ-1-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 2 PIN ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Factory Lead Time 32 Weeks
Samacsys Manufacturer ABRACON ABRACON
Additional Feature TR, 7 INCH
Aging 3 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.1 µW 1 µW
Frequency Stability 0.0144% 0.0122%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 9 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) 4.9mm x 1.8mm x 1mm
Series Resistance 70000 Ω 70000 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic GOLD OVER NICKEL
Base Number Matches 1 1
ECCN Code EAR99

Compare ABS07-32.768KHZ-9-1-T with alternatives

Compare ABS10-32.768KHZ-1-T with alternatives