ABS09-32.768KHZ-7
vs
CM41532768DZCB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
LEAD FREE, CERAMIC, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
BULK
|
BULK
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0122%
|
0.0122%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
7 pF
|
9 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch)
|
L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch)
|
Series Resistance |
70000 Ω
|
70000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABS09-32.768KHZ-7 with alternatives
Compare CM41532768DZCB with alternatives