ABS10-32.768KHZ-T
vs
CM51932.768KDZF-B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
CERAMIC, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0122%
|
0.0122%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
4.9mm x 1.8mm x 1mm
|
L4.9XB1.8XH1.0 (mm)/L0.193XB0.071XH0.039 (inch)
|
Series Resistance |
70000 Ω
|
70000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BULK
|
|
|
|
Compare ABS10-32.768KHZ-T with alternatives
Compare CM51932.768KDZF-B with alternatives