ACM4532-801-2P-T
vs
ACP3225-102-2P-TL000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TDK
|
TDK
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3 mm
|
1.9 mm
|
Insulation Resistance-Min |
10 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
3.2 mm
|
Manufacturer Series |
ACM
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
800 OHM Ω
|
1000 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 13 INCH
|
Physical Dimension |
L4.5XB3.2XH3.0 (mm)/L0.177XB0.126XH0.118 (inch)
|
|
Rated Current |
1 A
|
1.2 A
|
Rated Voltage |
50 V
|
60 V
|
Terminal Finish |
MATTE TIN
|
|
Width |
3.2 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Factory Lead Time |
|
15 Weeks
|
Number of Terminals |
|
4
|
|
|
|
Compare ACM4532-801-2P-T with alternatives
Compare ACP3225-102-2P-TL000 with alternatives