ACST610-8R vs ACST830-8T feature comparison

ACST610-8R STMicroelectronics

Buy Now Datasheet

ACST830-8T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description I2PAK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 2000 V/us
DC Gate Trigger Current-Max 10 mA 30 mA
DC Gate Trigger Voltage-Max 1 V 1 V
Holding Current-Max 25 mA 30 mA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.02 mA 1 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 8 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
Part Package Code TO-220AB
JEDEC-95 Code TO-220AB

Compare ACST610-8R with alternatives

Compare ACST830-8T with alternatives